EBM43DCWS

Heilind Number:SULEBM43DCWS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM43DCWS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM43DCWS
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:86
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM43DCWS

Detailed Description

Introducing the EBM43DCWS, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a total of 86 positions, ensuring robust connectivity. With a pitch of 3.96mm (.156in) and straight orientation, it offers precise and secure mating. The contact material is made of durable phosphor bronze with gold plating, guaranteeing reliable signal transmission. Operating at a voltage of 950VAC and with an amperage of 3A, this connector is suitable for power and data-intensive systems. Its thru-hole termination method and side hole mount type make installation easy and efficient. With a wide operating temperature range of -65 to 125°C, it can withstand harsh environmental conditions. The connector's compact design, with dimensions of 9.4mm (.37in) in width and a height of 15.49mm (.61in), allows for space-saving integration onto PCBs. The tail length of 3.18mm (.125in) and termination plating of matte tin further enhance its durability. Ideal for aerospace, defense, and industrial applications, the EBM43DCWS ensures high reliability and performance in every use case.