EBM43DCWT

Heilind Number:SULEBM43DCWT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM43DCWT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM43DCWT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULEBM43DCWT

Detailed Description

Introducing the EBM43DCWT Board to Board PCB Connector, a high-performance solution for your electronic connectivity needs. This female connector features PBT and Phosphor Bronze construction with Gold contact plating, ensuring reliable and durable connections. With a pitch of 3.96mm (.156in) and 86 positions across 2 rows, it offers ample versatility for your PCB layout. The threaded mount type and through-hole termination method provide secure attachment, while the hairpin contact type guarantees efficient signal transmission. Operating at a wide temperature range of -65 to 125°C, and with a maximum voltage rating of 950VAC, this connector is suitable for various applications. Its compact design, with a height of just 15.49mm (.61in) and a width of 9.4mm (.37in), allows for space-efficient installation. The matte tin termination plating further enhances its performance and longevity. Trust the EBM43DCWT for seamless board-to-board connections in your electronic designs.