EBM43DKAD

Heilind Number:SULEBM43DKAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM43DKAD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM43DKAD
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:86
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM43DKAD

Detailed Description

Introducing the PBT & Phosphor Bronze .00 Connector, SKU EBM43DKAD. This female connector boasts a 2-row design with a 3A amperage rating, making it ideal for high-performance applications. Featuring a Clearance Hole mount type and Thru Hole termination method, installation is a breeze. Its Phosphor Bronze contacts with Gold plating ensure reliable conductivity, while the cantilever contact type and right-angle orientation offer versatility in connectivity. With 86 positions and a pitch of 3.96mm (.156in), it's perfect for board-to-board and card edge connections. Operating at a voltage of 950VAC and an impressive temperature range of -65 to 125°C, this connector is built to withstand harsh environments. Measuring 13.97mm (.55in) in height and 9.4mm (.37in) in width, it's compact yet powerful. The Matte Tin termination plating adds durability, making it a top choice for demanding PCB applications. Elevate your connectivity with the EBM43DKAD.