EBM43DKAH

Heilind Number:SULEBM43DKAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM43DKAH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM43DKAH
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:86
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM43DKAH

Detailed Description

Introducing the EBM43DKAH, a high-performance board-to-board PCB connector designed for demanding applications. With a gender specification of female, this connector features two rows for efficient connectivity. Its mount type, clearance hole, and termination method, thru hole, ensure secure installation. Crafted from durable materials like Phosphor Bronze with Gold plating, it guarantees reliable conductivity even in harsh environments. Operating at an amperage of 3A and voltage of 950VAC, it offers robust power transmission. The right-angle orientation and cantilever contact type further enhance its functionality. Boasting 86 positions and a pitch of 3.96mm, it facilitates intricate PCB setups. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it ensures durability and performance. Measuring 13.97mm in height and 9.4mm in width, it's compact yet efficient. Ideal for hi-rel environments, this connector is a must-have for any electronics enthusiast or professional.