EBM43DKAI

Heilind Number:SULEBM43DKAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM43DKAI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM43DKAI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULEBM43DKAI

Detailed Description

Introducing the EBM43DKAI, a high-performance board-to-board PCB connector ideal for demanding applications. Constructed with precision-engineered PBT and Phosphor Bronze materials, this female connector offers reliable connectivity with a nominal amperage of 3A. Featuring two rows and a threaded mount type, it ensures secure installation on PCBs. The cantilever contact type, made of gold-plated Phosphor Bronze, guarantees low contact resistance and high durability. With a pitch of 3.96mm and a voltage rating of 950 VAC, it facilitates efficient power transmission. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Its right-angle orientation and 86 positions make it versatile for various PCB designs. The termination method through-hole with matte tin plating ensures robust solder connections. With a compact design, measuring 13.97mm in height and 9.4mm in width, the EBM43DKAI is a top choice for high-reliability applications in aerospace, defense, and industrial sectors.