EBM43DKAS

Heilind Number:SULEBM43DKAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM43DKAS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM43DKAS
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:86
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM43DKAS

Detailed Description

Introducing the EBM43DKAS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and voltage capability of 950VAC, it offers robust power transmission. The female connector has two rows with a right-angle orientation, making it ideal for compact PCB layouts. Utilizing a cantilever contact type with gold-plated phosphor bronze contacts, it guarantees low contact resistance and high conductivity. The termination method is through-hole with side hole mounting for secure attachment. With 86 positions and a pitch of 3.96mm (.156 inches), it enables high-density connections. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is suitable for various industries. Its matte tin termination plating ensures long-term reliability. The EBM43DKAS is a top choice for engineers seeking premium board-to-board connectors that deliver exceptional performance and durability.