| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM43DKAT |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 86 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Cantilever |
| Orientation: | Right Angle |
| Number of Positions: | 86 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM43DKAT |
EBM43DKAT
| Heilind Number: | SULEBM43DKAT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM43DKAT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PBT & Phosphor Bronze 3 A Female Connector, SKU EBM43DKAT. Engineered for high-performance connectivity, this threaded mount, thru-hole termination connector features two rows of 86 gold-plated contacts on a 3.96mm pitch, ensuring reliable signal transmission up to 950 VAC. The cantilever contact type, with phosphor bronze construction, guarantees durability and conductivity, even in demanding environments. With a right-angle orientation and a tail length of 2.54mm, it offers versatility in PCB assembly. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector meets stringent industry standards for quality and performance. Perfect for board-to-board and card edge applications, the EBM43DKAT is a essential component for your electronic designs.

