EBM43DKDD

Heilind Number:SULEBM43DKDD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM43DKDD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM43DKDD
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:86
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM43DKDD

Detailed Description

Introducing the EBM43DKDD, a high-performance board-to-board PCB connector designed for critical applications. With its durable construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in demanding environments. Boasting a 3A amperage and a 950VAC voltage rating, it guarantees efficient power transmission. The female connector, with two rows and 86 positions, offers ample connectivity options. Its clearance hole mount type and thru-hole termination method make installation a breeze. The gold-plated phosphor bronze contacts provide excellent conductivity and corrosion resistance. Operating seamlessly in temperature ranges from -65 to 125°C, this connector is suitable for a wide range of industries. Its compact design, with a height of 15.49mm and a width of 9.4mm, saves valuable board space. The matte tin termination plating ensures long-term durability. Trust the EBM43DKDD for your connectivity needs, where performance and reliability are paramount.