EBM43DKDN

Heilind Number:SULEBM43DKDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM43DKDN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM43DKDN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULEBM43DKDN

Detailed Description

Introducing the EBM43DKDN, a high-performance board-to-board PCB connector designed for optimal power transmission. Crafted with a combination of PBT and Phosphor Bronze materials, this connector ensures durability and reliability in demanding environments. Featuring a female gender with two rows and no mounting requirement, it offers easy integration onto PCBs. The termination method of Thru Hole with gold-plated Phosphor Bronze contacts guarantees efficient signal transfer at an amperage of 3A and voltage rating of 950 VAC. With a pitch of 3.96mm and cantilever contact type, it accommodates 86 positions with a tail length of 4.06mm. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for industrial applications where performance is paramount. Trust the EBM43DKDN for robust and dependable connectivity in your electronic systems.