EBM43DKDS

Heilind Number:SULEBM43DKDS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM43DKDS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM43DKDS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULEBM43DKDS

Detailed Description

Introducing the EBM43DKDS, a high-performance board-to-board PCB connector designed for demanding applications. Engineered with precision, this connector features a dual-row configuration with 86 female contact positions, ensuring secure and reliable connectivity. The contacts are made of durable phosphor bronze with gold plating, offering excellent conductivity and corrosion resistance. With a pitch of 3.96mm and a voltage rating of 950VAC, it is suitable for power and signal transmission. The cantilever contact type and thru-hole termination method provide robust mechanical stability. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is ideal for use in harsh environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, allows for space-saving integration on PCBs. Trust the EBM43DKDS for seamless and high-speed board-to-board connections in your electronic systems.