EBM43DKDT

Heilind Number:SULEBM43DKDT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM43DKDT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM43DKDT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULEBM43DKDT

Detailed Description

Designed for high-reliability applications, our SKU EBM43DKDT connector offers impeccable performance in board-to-board and card edge connectivity. Crafted with precision, this female connector features PBT and Phosphor Bronze construction with gold-plated contact surfaces, ensuring optimal signal transmission. With a 3A amperage rating and a voltage capacity of 950 VAC, it meets stringent power requirements. The connector, with two rows of 86 positions each, guarantees efficient data transfer. Its cantilever contact type and thru-hole termination method provide secure and stable connections even in harsh environments. Operating flawlessly in temperatures ranging from -65 to 125°C, it is ideal for use in diverse industries. The matte tin termination plating enhances durability, while the threaded mount type offers easy installation. Compact yet robust, this connector, with a connector height of 15.49mm and width of 9.4mm, is a perfect choice for demanding PCB applications. Trust in the EBM43DKDT for reliable and high-performance connectivity solutions.