EBM43DKED

Heilind Number:SULEBM43DKED
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM43DKED
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM43DKED
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:86
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM43DKED

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, EBM43DKED. This high-performance connector features a female gender with two rows, designed for clearance hole mount type and termination through hole. Constructed with durable phosphor bronze contacts plated in gold, it ensures reliable conductivity. With a pitch of 3.96mm (.156 in) and voltage rating of 950 VAC, it offers efficient power transmission. The cantilever contact type and right-angle orientation provide easy and secure connections. With 86 positions and a tail length of 4.57mm (.18 in), it accommodates multiple connections. Operating in a wide temperature range of -65 to 125°C, it is suitable for various environments. The connector's compact design, with dimensions of 13.97mm (.55 in) in height and 9.4mm (.37 in) in width, makes it ideal for space-constrained applications. Terminated with matte tin, it ensures corrosion resistance. This connector is perfect for high-reliability board-to-board and card edge connections, meeting your connectivity needs with precision and performance.