EBM43DKEH

Heilind Number:SULEBM43DKEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM43DKEH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM43DKEH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULEBM43DKEH

Detailed Description

Featuring a sleek and durable design, the PBT & Phosphor Bronze Board To Board PCB Connector EBM43DKEH is a reliable choice for high-performance electronic applications. With a current rating of 3 A and a voltage endurance of 950 VAC, this connector ensures optimal conductivity and safety. The female connector, with 2 rows and 86 positions, offers ample connectivity options. Its clearance hole mount type and thru-hole termination method make installation a breeze. Constructed with gold-plated phosphor bronze contacts, it guarantees long-lasting performance even in harsh environments. The 3.96 mm pitch and cantilever contact type provide secure and stable connections. Operating seamlessly at temperatures ranging from -65 to 125 °C, it is suitable for a wide range of industrial settings. Measuring 13.97 mm in height and 9.4 mm in width, this connector is compact yet efficient. With matte tin termination plating, it ensures excellent signal transmission. A vital component in any electronic system, the EBM43DKEH connector is a must-have for professionals seeking top-notch quality and reliability.