EBM43DKEI

Heilind Number:SULEBM43DKEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM43DKEI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM43DKEI
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:86
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM43DKEI

Detailed Description

Introducing the EBM43DKEI, a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage rating of 950VAC, it is suitable for a wide range of power and signal transmission needs. The dual-row design with 86 positions allows for efficient PCB routing, while the threaded mount and thru-hole termination method ensure secure and stable installation. Gold-plated contacts provide excellent conductivity and corrosion resistance, while the cantilever contact type offers easy mating and unmating. With an operating temperature range of -65 to 125°C, this connector is built to perform in extreme conditions. Ideal for use in aerospace, military, and industrial applications, the EBM43DKEI is a reliable and versatile solution for your connectivity needs.