| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM43DKEN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 86 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Cantilever |
| Orientation: | Right Angle |
| Number of Positions: | 86 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM43DKEN |
EBM43DKEN
| Heilind Number: | SULEBM43DKEN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM43DKEN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PBT & Phosphor Bronze .00 Female Connector, SKU EBM43DKEN. Designed for high-performance applications, this connector offers a durable and reliable solution with a current rating of 3A and a voltage capacity of 950VAC. Featuring two rows of 86 cantilever contacts with gold plating on phosphor bronze, it ensures excellent conductivity and signal integrity. The right-angle orientation and thru-hole termination method make it easy to install on PCBs. With a pitch of 3.96mm, operating temperature range of -65 to 125°C, and matte tin termination plating, it is suitable for a wide range of environments. Meeting the highest standards for quality and performance, this connector is ideal for board-to-board and card edge connections in various electronic devices. Upgrade your designs with the EBM43DKEN connector.

