EBM43DKES

Heilind Number:SULEBM43DKES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM43DKES
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM43DKES
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULEBM43DKES

Detailed Description

Introducing the EBM43DKES, a high-performance PBT and Phosphor Bronze board-to-board PCB connector designed for reliable power and signal transmission. With a current rating of 3A and a voltage capacity of 950VAC, this connector ensures efficient connectivity in demanding applications. Featuring a female gender, two rows of contacts, and a side hole mount type for easy installation, it offers versatility in circuit board designs. The Thru Hole termination method with gold-plated Phosphor Bronze contacts guarantees excellent conductivity and corrosion resistance. With a pitch of 3.96mm (.156 in) and a cantilever contact type, it provides secure mating with a right-angle orientation. Boasting 86 positions and a tail length of 4.57mm (.18 in), this connector is ideal for complex PCB layouts. Operating in a wide temperature range from -65 to 125°C, it ensures reliable performance in harsh environments. The connector's compact design, with a height of 13.97mm (.55 in) and width of 9.4mm (.37 in), saves space on the board. Terminated with matte tin for solderability, it complies with RoHS standards for environmental sustainability. Whether used in aerospace, telecommunications, or industrial equipment, the EBM43DKES is a trusted solution for high-speed and high-density interconnects.