EBM43DKET

Heilind Number:SULEBM43DKET
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM43DKET
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM43DKET
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:86
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM43DKET

Detailed Description

Introducing the EBM43DKET, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows for efficient connectivity, with a threaded mount type ensuring secure installation. Boasting an amperage rating of 3A and a voltage resistance of 950VAC, it guarantees reliable power transmission. The contact material of phosphor bronze with gold plating offers excellent conductivity and durability. With a pitch of 3.96mm and right-angle orientation, it allows for space-saving and convenient PCB layouts. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its 86 positions and cantilever contact type make it ideal for high-density connections. The termination method of thru-hole with matte tin plating ensures strong and lasting solder joints. Trust the EBM43DKET for seamless and efficient board-to-board connections in your electronic designs.