EBM43DKJD

Heilind Number:SULEBM43DKJD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM43DKJD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM43DKJD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULEBM43DKJD

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, SKU EBM43DKJD. With a current rating of 3A and voltage capability of 950VAC, this female connector features two rows of 86 cantilever contact positions, ensuring reliable connectivity in high-density applications. Its gold-plated phosphor bronze contacts offer excellent conductivity, while the matte tin termination provides durability. Designed for clearance hole mounting on PCBs, this connector boasts a pitch of 3.96mm (.156 in) and a right-angle orientation, allowing for efficient board-to-board interconnection. Operating within a wide temperature range of -65 to 125°C, it is suitable for use in diverse environments. Compact yet robust, with a connector height of 13.97mm (.55 in) and width of 9.4mm (.37 in), the EBM43DKJD is the ideal choice for demanding electronic systems.