EBM43DKJH

Heilind Number:SULEBM43DKJH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM43DKJH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM43DKJH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULEBM43DKJH

Detailed Description

Harness the power of PBT & Phosphor Bronze with SKU EBM43DKJH, a Female Board-to-Board PCB Connector designed for high-performance applications. With a rugged construction and gold-plated contact material, this connector ensures optimal conductivity and durability. Featuring two rows of 86 cantilever contacts, it guarantees secure and efficient connectivity. The clearance hole mount type and thru-hole termination method simplify installation. Operating at a voltage of 950 VAC and amperage of 3A, it meets stringent performance requirements. Its right-angle orientation and compact dimensions make it ideal for space-constrained environments. With a wide operating temperature range of -65 to 125 °C and matte tin termination plating, this connector is reliable in even the harshest conditions. Trust in the EBM43DKJH for seamless board-to-board connections in your electronic designs.