EBM43DKJI

Heilind Number:SULEBM43DKJI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM43DKJI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM43DKJI
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:86
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM43DKJI

Detailed Description

Introducing the EBM43DKJI, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PBT and Phosphor Bronze materials, this connector ensures exceptional durability and reliability. Featuring a female gender with two rows of contacts, it offers seamless connectivity in electronic systems. The threaded mount type and through-hole termination method guarantee secure attachment to PCBs. With a contact material of Phosphor Bronze and gold plating, it ensures optimal signal transmission. Operating at a maximum amperage of 3A and voltage of 950VAC, it meets stringent performance requirements. The cantilever contact type and right-angle orientation facilitate easy mating in tight spaces. With 86 positions and a pitch of 3.96mm, it allows for versatile PCB layouts. The connector's tail length of 12.7mm and low profile design make it suitable for compact devices. It can operate in a wide temperature range from -65 to 125°C, ensuring stability in harsh environments. The matte tin termination plating enhances solderability. This connector is ideal for use in aerospace, defense, and industrial applications where reliability is paramount. Upgrade your PCB connectivity with the EBM43DKJI.