EBM43DKJN

Heilind Number:SULEBM43DKJN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM43DKJN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM43DKJN
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:86
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM43DKJN

Detailed Description

Introducing SKU EBM43DKJN, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features a robust construction of PBT and Phosphor Bronze, ensuring durability and reliable performance. With a low amperage rating of 3A and a high voltage tolerance of 950VAC, it is suitable for a wide range of electronic systems. The gold-plated contacts guarantee excellent conductivity, while the cantilever contact type and right-angle orientation offer convenient and secure connections. With 86 positions and 2 rows, it provides ample connectivity options. The termination method of thru-hole soldering and matte tin plating ensure easy installation and long-lasting stability. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for harsh environments. Its compact size, with a height of 13.97mm and width of 9.4mm, makes it versatile for various PCB layouts. Trust in the EBM43DKJN for efficient and dependable board-to-board connectivity in your electronic designs.