EBM43DKJS

Heilind Number:SULEBM43DKJS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM43DKJS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM43DKJS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULEBM43DKJS

Detailed Description

PBT & Phosphor Bronze .00 Female Connector with a 2-row, side-hole mount design offers reliable connectivity in electronic applications. Featuring a cantilever contact type with gold plating on phosphor bronze contacts, this connector ensures optimal signal transmission. With a pitch of 3.96mm (.156 in) and 86 positions, it is suitable for high-density PCB layouts. Operating at voltages up to 950 VAC and amperages of 3 A, it meets rigorous performance standards. The right-angle orientation and through-hole termination method with matte tin plating guarantee secure and durable assembly. With a wide operating temperature range of -65 to 125°C, this connector is ideal for use in various environments. Its compact form factor, measuring 13.97mm (.55 in) in height and 9.4mm (.37 in) in width, makes it space-efficient on the PCB. Perfect for hi-rel applications requiring high-quality board-to-board connectivity, the EBM43DKJS connector is a dependable choice.