| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM43DKJT |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | 12.7 mm, .5 in |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 86 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 86 |
| SKU: | SULEBM43DKJT |
EBM43DKJT
| Heilind Number: | SULEBM43DKJT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM43DKJT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM43DKJT, a high-performance board-to-board PCB connector designed for demanding applications. With a sturdy threaded mount and through-hole termination, this connector ensures secure and reliable connections. Featuring two rows of 86 female contacts made of durable phosphor bronze with gold plating, it offers superior conductivity and longevity. The cantilever contact type and right-angle orientation allow for efficient mating in tight spaces. Operating at a wide temperature range from -65 to 125 °C and with a maximum voltage of 950 VAC, this connector is suitable for various environments. Its compact design, with a height of 13.97 mm and width of 9.4 mm, makes it ideal for space-constrained PCB layouts. Trust the EBM43DKJT for seamless and dependable board-to-board connectivity in your next project.

