EBM43DKMD

Heilind Number:SULEBM43DKMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM43DKMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM43DKMD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULEBM43DKMD

Detailed Description

Introducing the EBM43DKMD, a high-performance board-to-board PCB connector designed for precision and reliability in electronic applications. This female connector features two rows of contacts made of durable PBT and phosphor bronze, ensuring optimal conductivity. With a pitch of 3.96mm (.156 inches) and 86 positions, it offers ample connectivity options. The cantilever contact type and gold-plated termination guarantee secure and low-resistance connections. Operating at voltages up to 950VAC and amperages of 3A, it is suitable for a wide range of power and signal transmission needs. Its straight orientation and clearance hole mount type facilitate easy installation on PCBs. With a tail length of 14.22mm (.56 inches) and a compact design measuring 9.4mm (.37 inches) in width and .61 inches in height, it saves space while delivering high performance. Rated for an operating temperature range of -65 to 125°C, it is ideal for use in harsh environments. The EBM43DKMD is the perfect choice for demanding applications requiring secure and efficient board-to-board connectivity.