EBM43DKMH

Heilind Number:SULEBM43DKMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM43DKMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM43DKMH
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:86
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM43DKMH

Detailed Description

Introducing the EBM43DKMH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures reliable conductivity even in harsh environments. With a 3A amperage rating and a voltage capacity of 950VAC, it is suitable for power and signal transmission. The female connector with two rows and 86 positions offers ample connectivity options. Its wire wrap termination method and cantilever contact type provide secure and efficient connections. Operating within a wide temperature range of -65 to 125°C, it is ideal for industrial and aerospace use. The connector's straight orientation, clearance hole mount type, and 3.96mm pitch make it easy to install on PCBs. Additionally, its matte tin termination plating enhances solderability. With a compact size of 9.4mm width and 15.49mm height, it saves space on the board. Trust the EBM43DKMH for high-reliability connections in your critical electronic systems.