EBM43DKMI

Heilind Number:SULEBM43DKMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM43DKMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM43DKMI
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:86
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM43DKMI

Detailed Description

The EBM43DKMI Connector is a high-performance component designed for reliable board-to-board and card edge connections. Featuring a robust construction of PBT and Phosphor Bronze, this female connector boasts a dual-row design with 86 positions, making it ideal for complex electronic systems. With a current rating of 3A and a maximum voltage of 950VAC, it ensures efficient power transmission. The contact material is gold-plated phosphor bronze, guaranteeing excellent conductivity and corrosion resistance. Its threaded mount type and wire wrap termination method provide secure and stable connections. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in various environments. Its compact design, with a height of only 15.49mm and width of 9.4mm, allows for space-saving installation. With matte tin termination plating, it meets industry standards for RoHS compliance. The EBM43DKMI Connector is a dependable solution for demanding applications in industries such as telecommunications, aerospace, and industrial automation.