EBM43DKMS

Heilind Number:SULEBM43DKMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM43DKMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM43DKMS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULEBM43DKMS

Detailed Description

Introducing the EBM43DKMS, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. With a pitch of 3.96mm (.156 in) and two rows of 86 female contacts, this connector ensures efficient connectivity. Its cantilever contact type, made of gold-plated phosphor bronze, guarantees excellent conductivity and durability. The side hole mount and wire wrap termination method offer easy installation and secure connections. Operating at a voltage of 950 VAC and an extended temperature range from -65 to 125°C, the EBM43DKMS is suitable for a wide range of applications. Its compact design, with a connector height of .61 in (15.49 mm) and a width of 9.4 mm (.37 in), makes it ideal for space-restricted PCB layouts. Trust in the reliability of this connector for your critical electronic systems.