EBM43DKND

Heilind Number:SULEBM43DKND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM43DKND
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM43DKND
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:86
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM43DKND

Detailed Description

Introducing the EBM43DKND, a high-performance 2-row female connector designed for optimal connectivity in PCB applications. With a pitch of 3.96mm (.156 inches) and featuring 86 gold-plated contacts, this connector ensures reliable signal transmission with a voltage rating of 950 VAC. Crafted from durable PBT and Phosphor Bronze materials, it offers excellent conductivity and longevity even in harsh operating conditions ranging from -65°C to 125°C. The Cantilever contact type and Clearance Hole mount make installation easy and secure, while the Card Extender termination method guarantees a stable connection. With a tail length of 15.37mm (.605 inches) and compact dimensions of 13.97mm (.55 inches) in height and 9.4mm (.37 inches) in width, it is suitable for space-constrained applications. Trust the EBM43DKND for your board-to-board and card-edge connection needs, delivering high reliability and performance.