EBM43DKNH

Heilind Number:SULEBM43DKNH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM43DKNH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM43DKNH
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:86
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM43DKNH

Detailed Description

Introducing the EBM43DKNH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and 950VAC voltage capability, it meets the needs of power-intensive systems. The female gender and straddle orientation, along with two rows of 86 positions, allow for versatile and secure connections. Gold-plated contacts on a 3.96mm pitch provide excellent signal integrity, while the cantilever contact type ensures easy mating. With a clearance hole mount and card extender termination method, installation is convenient and efficient. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial and commercial applications. Trust the EBM43DKNH for superior performance in your PCB connectivity needs.