EBM43DKNI

Heilind Number:SULEBM43DKNI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM43DKNI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM43DKNI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULEBM43DKNI

Detailed Description

Introducing the EBM43DKNI, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. With a robust construction featuring PBT and Phosphor Bronze materials, this connector ensures durability and reliability. Its two-row configuration, female gender, and threaded mount type offer secure and stable connections. The termination method of Card Extender guarantees easy installation. The contact material of Phosphor Bronze with Gold plating ensures excellent conductivity, while its Cantilever contact type and straddle orientation optimize signal transmission. Boasting 86 positions with a 3.96mm pitch, this connector accommodates multiple connections with precision. Operating at a voltage of 950 VAC and an impressive amperage of 3A, it meets high-power demands. With a tail length of 15.37mm and a compact design, it is suitable for various PCB layouts. The connector's matte tin termination plating and an operating temperature range of -65 to 125°C further enhance its performance and versatility. Perfect for industrial and commercial use, the EBM43DKNI is an essential component for advanced electronic systems.