EBM43DKNN

Heilind Number:SULEBM43DKNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM43DKNN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM43DKNN
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:86
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM43DKNN

Detailed Description

Introducing our PBT & Phosphor Bronze Female Connector, EBM43DKNN, designed for high-performance board-to-board PCB connections. With a pitch of 3.96mm (.156in) and 86 positions across 2 rows, this connector ensures reliable signal transmission. The contact material is Phosphor Bronze with Gold plating, offering excellent conductivity and durability. Operating at up to 950 VAC and 3A, it meets stringent voltage and current requirements. Featuring a cantilever contact type and straddle orientation, it guarantees secure mating. The termination method is via Card Extender with Matte Tin plating, suitable for various industrial applications. Its robust construction, with an operating temperature range of -65 to 125°C, makes it ideal for demanding environments. With a compact size of 9.4mm (.37in) width and 13.97mm (.55in) height, it saves space on PCBs without compromising functionality. Trust in the reliability and performance of our EBM43DKNN connector for your connectivity needs.