EBM43DKNT

Heilind Number:SULEBM43DKNT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM43DKNT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM43DKNT
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:86
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM43DKNT

Detailed Description

Introducing the PBT & Phosphor Bronze .00 Board To Board PCB Connector, SKU EBM43DKNT, designed for high-performance connectivity in demanding environments. This female connector features two rows for secure attachment, with a threaded mount type ensuring stability. Contact termination via Card Extender method guarantees reliable signal transmission, with Phosphor Bronze contacts plated in Gold for optimal conductivity. Operating at an amperage of 3A and voltage of 950VAC, it offers exceptional power handling capabilities. The Cantilever contact type and Straddle orientation further enhance signal integrity. With 86 positions and a pitch of 3.96mm, it accommodates complex PCB layouts with ease. Its rugged construction, with an operating temperature range of -65 to 125°C, ensures durability in harsh conditions. Measuring 13.97mm in height and 9.4mm in width, this connector is compact yet robust. With Matte Tin termination plating and compliance with industry standards, it guarantees long-term performance in aerospace, military, and industrial applications. Upgrade your connectivity solutions with the EBM43DKNT.