EBM43DKRN

Heilind Number:SULEBM43DKRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM43DKRN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM43DKRN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULEBM43DKRN

Detailed Description

Introducing the EBM43DKRN, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic systems. Featuring a durable construction of PBT and phosphor bronze with gold-plated contacts, this connector ensures excellent conductivity and longevity. With a current rating of 3A and a voltage capacity of 950VAC, it meets the demands of various applications. The dual-row design with 86 positions allows for versatile connectivity options. Utilizing a cantilever contact type and straddle orientation, it offers secure and stable connections. The termination method of card extender and matte tin plating on the termination ensure easy installation and durability. With an operating temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Compact in size with a height of 13.97mm and width of 9.4mm, it is ideal for space-constrained designs. The EBM43DKRN is the perfect solution for demanding PCB interconnectivity needs.