| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM43DKRS |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straddle |
| Tail Length: | .235 in, 5.97 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Card Extender |
| Number of Positions: | 86 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 86 |
| SKU: | SULEBM43DKRS |
EBM43DKRS
| Heilind Number: | SULEBM43DKRS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM43DKRS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM43DKRS, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156in) and two rows of contacts, this connector offers reliable connectivity in compact spaces. Featuring a female gender and side hole mount type, it ensures secure attachment to PCBs. The contact material, Phosphor Bronze, and gold plating guarantee excellent conductivity and durability. With a voltage rating of 950VAC and an operating temperature range of -65 to 125°C, it is suitable for a wide range of environments. The cantilever contact type and straddle orientation provide stable connections. The EBM43DKRS is ideal for use in aerospace, defense, and industrial applications where reliability is paramount.

