EBM43DKRT

Heilind Number:SULEBM43DKRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM43DKRT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM43DKRT
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:86
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM43DKRT

Detailed Description

This PBT and Phosphor Bronze Board-to-Board PCB Connector, SKU EBM43DKRT, offers high-performance connectivity for your electronic devices. With a current rating of 3A and a voltage rating of 950VAC, it ensures reliable power transmission. Featuring a female gender, it is designed for secure mating in female connectors. With two rows of contacts and a pitch of 3.96mm, it allows for efficient signal transmission. The cantilever contact type and gold plating guarantee low contact resistance and enhanced durability. Its threaded mount type and card extender termination method facilitate easy installation. Operating in a wide temperature range from -65 to 125°C, it is suitable for various industrial applications. With 86 positions and a compact design, it offers high-density connectivity. The matte tin termination plating ensures excellent solderability. Perfect for high-reliability systems, this connector is a crucial component in your PCB assembly.