EBM43DKSD

Heilind Number:SULEBM43DKSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM43DKSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM43DKSD
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:86
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM43DKSD

Detailed Description

This high-performance PCB connector, SKU EBM43DKSD, is designed for demanding applications requiring reliable power and signal transmission. Featuring PBT and Phosphor Bronze construction with Gold contact plating, it ensures optimal conductivity and durability. With a current rating of 3A and voltage capability of 950VAC, it meets stringent power requirements. The connector, with two rows and 86 positions, offers ample connectivity options. Its Cantilever contact type and Thru Hole termination method guarantee secure and stable connections. With an operating temperature range of -65 to 125°C, it is suitable for harsh environmental conditions. The connector's compact design, with a height of 15.49mm and width of 9.4mm, allows for space-efficient PCB integration. Ideal for hi-rel applications, it is the perfect choice for board-to-board and card edge connections that demand uncompromising performance.