EBM43DKSH

Heilind Number:SULEBM43DKSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM43DKSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM43DKSH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULEBM43DKSH

Detailed Description

Introducing the EBM43DKSH, a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures longevity and stability in operation. With a current rating of 3A and a voltage capacity of 950VAC, it is suitable for a wide range of applications. The female connector with two rows and 86 positions offers ample connectivity options. Utilizing a clearance hole mount and through-hole termination method, installation is efficient and secure. Gold-plated contact pins on a cantilever design guarantee excellent conductivity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh conditions. Its compact size, with dimensions of 9.4mm width and 15.49mm height, makes it space-efficient on PCBs. The matte tin termination plating ensures corrosion resistance. Certified for quality, the EBM43DKSH is a top choice for professionals in need of high-reliability connectors.