EBM43DKSN

Heilind Number:SULEBM43DKSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM43DKSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM43DKSN
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:86
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM43DKSN

Detailed Description

Introducing the EBM43DKSN, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Its dual-row, 86-position female layout accommodates complex circuitry with a pitch of 3.96mm (.156 in) and a maximum voltage rating of 950 VAC. The Cantilever contact type, plated with gold for optimal conductivity, guarantees stable signal transmission. Operating flawlessly in temperatures ranging from -65 to 125°C, the EBM43DKSN is ideal for industries requiring precision and durability. Its straight orientation, no mounting requirement, and matte tin termination make installation hassle-free. Trust in this connector for seamless PCB connections in aerospace, defense, telecommunications, and other critical sectors.