EBM43DKSS

Heilind Number:SULEBM43DKSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM43DKSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM43DKSS
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:86
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM43DKSS

Detailed Description

This PBT & Phosphor Bronze female connector, with SKU EBM43DKSS, is designed for high-reliability board-to-board and card edge connections. Featuring two rows of 86 cantilever contacts made of gold-plated phosphor bronze, it ensures secure and durable signal transmission. The side hole mount type with through-hole termination method offers easy and reliable installation. With a pitch of 3.96mm (.156 inches) and a voltage rating of 950 VAC, this connector is suitable for various high-density applications. Operating efficiently in temperatures ranging from -65 to 125°C, it meets the demands of harsh environments. The compact design, with a connector height of .61 inches (15.49mm) and width of 9.4mm (.37 inches), allows for space-saving integration on PCBs. The matte tin termination plating further enhances its durability. Trust the EBM43DKSS for robust and efficient connectivity in your electronic systems.