EBM43DKST

Heilind Number:SULEBM43DKST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM43DKST
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM43DKST
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULEBM43DKST

Detailed Description

Introducing the EBM43DKST Board to Board PCB Connector, a high-performance solution designed for reliable power transmission in electronic systems. Featuring two rows of female connectors with a pitch of 3.96mm and a total of 86 positions, this connector ensures seamless connectivity. Constructed with durable PBT and Phosphor Bronze materials, it guarantees longevity even in demanding environments. The contact plating of gold and termination plating of matte tin offer excellent conductivity and corrosion resistance. With a 3A amperage rating and a maximum voltage of 950 VAC, this connector is suitable for various power applications. Its cantilever contact type and thru-hole termination method provide secure and stable connections. Operating smoothly in temperatures ranging from -65°C to 125°C, it is ideal for use in a wide range of industries. Measuring at 15.49mm in height and 9.4mm in width, the EBM43DKST is compact yet efficient. Whether in aerospace, telecommunications, or industrial machinery, this connector meets the highest standards for performance and reliability. Upgrade your system today with the EBM43DKST for seamless power transmission.