EBM43DKUD

Heilind Number:SULEBM43DKUD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM43DKUD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM43DKUD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULEBM43DKUD

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, EBM43DKUD, designed for high-performance applications. This female connector features a rugged construction with a clearance hole mount type, ensuring secure and reliable connectivity. With a pitch of 3.96mm and a voltage rating of 950 VAC, it is suitable for demanding environments. The cantilever contact type and right-angle orientation make it versatile for various PCB layouts. Boasting 86 positions and 2 rows, it offers ample connectivity options. The gold-plated phosphor bronze contacts ensure excellent signal transmission, while the matte tin termination plating enhances durability. Operating efficiently in a wide temperature range from -65 to 125°C, it is ideal for use in harsh conditions. Measuring at 13.97mm in height and 9.4mm in width, this connector is compact yet powerful. Upgrade your electronic connections with the EBM43DKUD.