EBM43DKUH

Heilind Number:SULEBM43DKUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM43DKUH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM43DKUH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULEBM43DKUH

Detailed Description

The PBT & Phosphor Bronze Board to Board PCB Connector, SKU EBM43DKUH, offers high-performance connectivity with an amperage of 3A and a voltage rating of 950VAC. Featuring a female gender and two rows, this connector is designed for reliable through-hole termination in electronic assemblies. Constructed with phosphor bronze contacts plated in gold, it ensures optimal signal transmission. With a pitch of 3.96mm and 86 positions, it provides ample connectivity options. The right-angle orientation and clearance hole mount type make it versatile for diverse applications. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The connector's compact design, with a height of 13.97mm and width of 9.4mm, allows for space-efficient PCB integration. With matte tin termination plating and compliance with industry standards, it guarantees durability and performance. Perfect for high-reliability electronic systems, the EBM43DKUH connector is a top choice for demanding applications.