EBM43DKUS

Heilind Number:SULEBM43DKUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM43DKUS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM43DKUS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULEBM43DKUS

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, EBM43DKUS. Designed for high-performance applications, this connector features a female gender with two rows, accommodating a total of 86 positions. With a side hole mount type and thru-hole termination method, it ensures secure and reliable connections. The contact material is phosphor bronze with gold plating, offering excellent conductivity and durability. Operating at a maximum voltage of 950 VAC and with an amperage of 3A, it meets stringent electrical requirements. The cantilever contact type and right-angle orientation facilitate convenient PCB connections. With a pitch of 3.96mm (.156 in) and tail length of 6.35mm (.25 in), it allows for precise installation. This connector is suitable for a wide range of industrial applications, with an operating temperature range of -65 to 125°C. Its compact design, measuring 13.97mm (.55 in) in height and 9.4mm (.37 in) in width, makes it ideal for space-constrained environments. Trust the EBM43DKUS for reliable and efficient board-to-board connectivity in your projects.