| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM43DKUT |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 86 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Cantilever |
| Orientation: | Right Angle |
| Number of Positions: | 86 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM43DKUT |
EBM43DKUT
| Heilind Number: | SULEBM43DKUT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM43DKUT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PBT & Phosphor Bronze Female Board-to-Board PCB Connector, SKU EBM43DKUT. Designed for high-performance applications, this connector boasts a current rating of 3 A and a voltage resistance of 950 VAC, ensuring reliable power transmission. With two rows of 86 cantilever contacts plated in gold, it guarantees excellent signal integrity. The threaded mount type and through-hole termination method offer secure and stable installation. Operating in temperatures ranging from -65 to 125 °C, it is suitable for demanding environments. Featuring a right-angle orientation and compact dimensions of 13.97 mm in height and 9.4 mm in width, it is ideal for space-constrained PCB layouts. The matte tin termination plating enhances durability. Trust in the EBM43DKUT for seamless connectivity in your electronic designs.

