EBM43DRAH-S37

Heilind Number:SULEBM43DRAH-S37
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM43DRAH-S37
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM43DRAH-S37
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:86
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM43DRAH-S37

Detailed Description

Introducing the EBM43DRAH-S37, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a maximum voltage of 950VAC, it is suitable for a wide range of power and signal transmission tasks. The 2-row design with 86 positions allows for efficient PCB mating, while the right-angle orientation and clearance hole mount type offer flexibility in installation. Gold-plated contacts and a contact type of Full Bellow ensure low contact resistance and long-term reliability. With a wide operating temperature range of -65 to 125°C, this connector is ideal for aerospace, defense, and industrial applications where performance is critical. Trust the EBM43DRAH-S37 for your connectivity needs.