| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM43DRAI-S37 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 86 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 86 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 12.7 mm, .5 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM43DRAI-S37 |
EBM43DRAI-S37
| Heilind Number: | SULEBM43DRAI-S37 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM43DRAI-S37 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM43DRAI-S37, a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 3A and a voltage capability of 950VAC, this connector ensures reliable power delivery. Featuring two rows of 86 female contacts with gold plating on phosphor bronze, it guarantees optimal signal transmission. The threaded mount and thru-hole termination method offer secure and stable installation. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The right-angle orientation and compact dimensions of 10.95mm height and 12.7mm width make it space-efficient. With matte tin termination plating, it complies with RoHS regulations. Trust the EBM43DRAIS37 for efficient connectivity in your electronic systems.

