EBM43DRAI

Heilind Number:SULEBM43DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM43DRAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM43DRAI
Amperage:5 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:86
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM43DRAI

Detailed Description

PBT & Phosphor Bronze; .00 Board To Board PCB Connectors, Card Edge Connectors, and Products, the SKU EBM43DRAI offers a reliable and secure connection solution for your electronic devices. Featuring a female gender with two rows and threaded mount type, it ensures easy installation on your PCB. The termination method is thru-hole, guaranteeing stability and durability. With contact materials of phosphor bronze and gold plating, it provides excellent conductivity. The full bellow contact type and right-angle orientation further enhance its performance. With 86 positions and a voltage rating of 950 VAC, it can accommodate high-density applications. Operating in a wide temperature range of -65 to 125 °C, it is suitable for various environments. The connector's compact design, with a height of 10.95 mm and width of 12.7 mm, allows for space-efficient PCB layouts. The termination plating of matte tin ensures reliable solder connections. Whether you're designing industrial equipment or telecommunications devices, the EBM43DRAI is a dependable choice for your connectivity needs.