EBM43DRAN-S37

Heilind Number:SULEBM43DRAN-S37
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM43DRAN-S37
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM43DRAN-S37
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:86
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM43DRAN-S37

Detailed Description

Introducing the EBM43DRAN-S37, a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. Featuring a female gender with 2 rows and no mounting requirement, this connector offers seamless thru-hole termination with gold-plated phosphor bronze contacts, ensuring optimal conductivity and durability. With a pitch of 3.96mm (.156 in) and a voltage rating of 950 VAC, it supports high-speed data transfer with a current rating of 3A. The right-angle orientation and 86 positions make it ideal for compact designs, while the operating temperature range of -65 to 125°C guarantees performance in extreme conditions. Measuring 10.95mm (.431 in) in height and .5 in (12.7mm) in width, this connector is suitable for various industrial applications. Trust in the EBM43DRAN-S37 for secure and efficient connectivity in your electronic systems.