| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM43DRAN |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 86 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 86 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 12.7 mm, .5 in |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM43DRAN |
EBM43DRAN
| Heilind Number: | SULEBM43DRAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM43DRAN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM43DRAN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures reliable connectivity in even the harshest environments. With a pitch of 3.96mm and 86 positions, it offers ample connectivity options while maintaining a compact form factor. The right-angle orientation and thru-hole termination method make it easy to integrate into your PCB design. Rated for up to 950VAC and 5A, it is suitable for high-power applications. Operating temperature range of -65 to 125°C ensures performance in extreme conditions. Trust the EBM43DRAN for secure and efficient board-to-board connections in aerospace, defense, and industrial systems.

