EBM43DRAS-S37

Heilind Number:SULEBM43DRAS-S37
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM43DRAS-S37
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM43DRAS-S37
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:86
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM43DRAS-S37

Detailed Description

Introducing the EBM43DRAS-S37, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features PBT housing and precision-engineered Phosphor Bronze contacts with Gold plating, ensuring optimal conductivity and durability. With a pitch of 3.96mm and 2 rows of 86 positions, it offers ample connectivity options. The right-angle orientation and side-hole mount type make installation easy and space-efficient. Operating at temperatures ranging from -65 to 125°C and supporting up to 950VAC, this connector is suitable for use in harsh environments. Its full bellow contact type and matte tin termination plating further enhance reliability. The compact design, with a height of 10.95mm and width of 12.7mm, allows for efficient PCB layout. Whether in aerospace, telecommunications, or industrial electronics, the EBM43DRASS37 is the perfect choice for high-reliability interconnect solutions.